ABB Fuse Switch Disconnector, 2 Pole, 63A Fuse Current
- RS Stock No.:
- 235-2412
- Mfr. Part No.:
- 1SCA116871R1001
- Manufacturer:
- ABB
Price Each
€98.22
(exc. VAT)
€120.81
(inc. VAT)
Temporarily out of stock - back order for despatch 04-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €98.22 |
- RS Stock No.:
- 235-2412
- Mfr. Part No.:
- 1SCA116871R1001
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 63A Fuse Current
- ABB Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current
- ABB Fuse Switch Disconnector 800A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 32A Fuse Current