Allen Bradley Fuse Switch Disconnector, 3-Pole, 60 A, 60A
- RS Stock No.:
- 257-5429
- Mfr. Part No.:
- 194R-J60-1753S
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€259.02
(exc. VAT)
€318.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €259.02 |
*price indicative
- RS Stock No.:
- 257-5429
- Mfr. Part No.:
- 194R-J60-1753S
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 60A | |
| Series | 194 | |
| Fuse Current | 60A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 60A | ||
Series 194 | ||
Fuse Current 60A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Rockwell Automation 194R series fused rotary disconnect switches provides the flexibility to meet worldwide applications. The switch has IP20 degree of protection.
Suitable as service entrance disconnecting means
60 A fuse
Suitable as at motor disconnecting means
Related links
- Allen Bradley Fuse Switch Disconnector 1200 A
- Allen Bradley Fuse Switch Disconnector 20 A
- Allen Bradley Fuse Switch Disconnector 1200 A
- Allen Bradley Fuse Switch Disconnector 1200 A
- Allen Bradley Fuse Switch Disconnector 1200 A
- Allen Bradley Fuse Switch Disconnector 1200 A
- Allen Bradley Fuse Switch Disconnector 1200 A
- Allen Bradley Switch Disconnector 20 A, 20 A
