Allen Bradley Switch Disconnector, 3-Pole, 20 A, 20A

Subtotal (1 unit)*

€46.39

(exc. VAT)

€57.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.39

*price indicative

RS Stock No.:
257-5420
Mfr. Part No.:
194L-E20-3253
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Switching Current

20A

IP Rating

IP66

Series

194

Minimum Operating Temperature

-25°C

Fuse Current

20A

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rockwell Automation 194L series control load switches are flexible, adaptable, time and space saving devices. These switches can be used as manual motor controllers and motor disconnects.

IP2 protection

IP66 water spray and dustproof handles

Open switch

Inductive load rated control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy