ABB Fuse Switch Disconnector, 3-Pole, 200 A, 200A
- RS Stock No.:
- 258-9618
- Mfr. Part No.:
- 1SCA022721R3050
- Manufacturer:
- ABB
Subtotal (1 unit)*
€498.64
(exc. VAT)
€613.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.64 |
*price indicative
- RS Stock No.:
- 258-9618
- Mfr. Part No.:
- 1SCA022721R3050
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Switching Current | 200A | |
| Series | 1SCA02 | |
| Fuse Current | 200A | |
| Switching Power | 200kW | |
| Mechanical Fuse Size | NH0 | |
| Standards/Approvals | IEC 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Switching Current 200A | ||
Series 1SCA02 | ||
Fuse Current 200A | ||
Switching Power 200kW | ||
Mechanical Fuse Size NH0 | ||
Standards/Approvals IEC 60947-3 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
1SCA022721R3050
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- Schneider Electric Fuse Switch Disconnector 200 A, 200A
- Socomec Fuse Switch Disconnector 200 A, 200A
- Siemens Switch Disconnector 200 A, 200A
- Eaton Fuse Switch Disconnector 200 A, 200A