ABB Switch Disconnector, 4-Pole, 160 A, 160A

Subtotal (1 unit)*

€2,543.85

(exc. VAT)

€3,128.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,543.85

*price indicative

RS Stock No.:
259-9652
Mfr. Part No.:
1SCA022846R7440
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Switching Current

160A

IP Rating

IP20

Series

1SCA02

Switching Power

2.4W

Fuse Current

160A

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB motorized C/O switch has black color direct mounted handle. It has 170 x 339 x 197 mm dimensions.

Front operated

Base mounting

Open transition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy