Schneider Electric Switch Disconnector, 4 Pole, 50A Fuse Current
- RS Stock No.:
- 260-7516
- Mfr. Part No.:
- C114050LS
- Manufacturer:
- Schneider Electric
Price Each**
€357.95
(exc. VAT)
€440.28
(inc. VAT)
Temporarily out of stock - back order for despatch 22-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €357.95 |
**price indicative
Related links
- Schneider Electric Switch Disconnector 50A Fuse Current
- Schneider Electric Switch Disconnector 50A Fuse Current
- ABB Fuse Switch Disconnector 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A...
- Switch Disconnector 50A Max Current, 50A Fuse Current
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A...
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current