Login / Register to access your benefits
Recently searched

    Schneider Electric Fuse Switch Disconnector, 1 Pole, 50A Max Current, 10 A, 12 A, 16 A, 20 A, 25 A, 32 A, 40 A, 50 A

    Subtotal (1 unit)**

    €30.74

    (exc. VAT)

    €37.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    16 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€30.74

    **price indicative

    RS Stock No.:
    272-7433
    Mfr. Part No.:
    A9GSB550
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Schneider Electric

    Number of Poles

    1

    Maximum Current

    50A

    Fuse Current Rating

    10 A, 12 A, 16 A, 20 A, 25 A, 32 A, 40 A, 50 A

    Enclosed/Not Enclosed

    Enclosed

    Mounting Type

    DIN Rail

    Range

    Multi9

    Mechanical Fuse Size

    14 x 51mm

    Terminal Type

    Screw

    Maximum Operating Temperature

    +60°C

    Voltage Rating

    690V ac

    Minimum Operating Temperature

    -20°C

    Related links