- RS Stock No.:
- 419-031
- Mfr. Part No.:
- KNB50SF4
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price Each
€235.14
(exc. VAT)
€289.22
(inc. VAT)
Units | Per unit |
1 + | €235.14 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 419-031
- Mfr. Part No.:
- KNB50SF4
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Canalis KNA
Electrical trunking designed for distribution with high volumes of receivers.
Electrical distribution in workshops, industry, hypermarkets (checkout lines, refrigerated shelving etc.).
Main power supply lines designed for distribution of lighting lines installed with Canalis KDP or KBA.
Electrical distribution in workshops, industry, hypermarkets (checkout lines, refrigerated shelving etc.).
Main power supply lines designed for distribution of lighting lines installed with Canalis KDP or KBA.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 + N |
Maximum Current | 50A |
Electrical Phase | 3 |
Range | Canalis |
Series | Harmony K |
Mechanical Fuse Size | 14 x 51mm |
Better World Product | Yes |
Better World Verification | Green Premium |