Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 288-1502
- Mfr. Part No.:
- LV480806
- Manufacturer:
- Schneider Electric
Price Each
€463.72
(exc. VAT)
€570.38
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €463.72 |
- RS Stock No.:
- 288-1502
- Mfr. Part No.:
- LV480806
- Manufacturer:
- Schneider Electric
Related links
- Siemens Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- ABB Fuse Switch Disconnector 400A Max Current
- Albrecht Jung Fuse Switch Disconnector 400A Max Current
- Socomec Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Socomec Fuse Switch Disconnector 400A Max Current, 10A Fuse Current