Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 121-259
- Mfr. Part No.:
- 160322 PIFT2L311C405MM
- Manufacturer:
- Eaton
Price Each**
€858.00
(exc. VAT)
€1,055.34
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €858.00 |
**price indicative
- RS Stock No.:
- 121-259
- Mfr. Part No.:
- 160322 PIFT2L311C405MM
- Manufacturer:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- RS PRO 175mm LCD Inclinometer