Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 288-1504
- Mfr. Part No.:
- LV480852
- Manufacturer:
- Schneider Electric
Price Each**
€253.55
(exc. VAT)
€311.87
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €253.55 |
**price indicative
Related links
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- RS PRO 175mm LCD Inclinometer