Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 127-637
- Mfr. Part No.:
- 179760 NHW-SLS-00/F/SI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€502.97
(exc. VAT)
€618.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €502.97 |
*price indicative
- RS Stock No.:
- 127-637
- Mfr. Part No.:
- 179760 NHW-SLS-00/F/SI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 800V | |
| Switching Current | 160A | |
| Terminal Type | Rail Connection | |
| Series | NHW-SLS | |
| Mechanical Fuse Size | NH00 | |
| Fuse Current | 160A | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 800V | ||
Switching Current 160A | ||
Terminal Type Rail Connection | ||
Series NHW-SLS | ||
Mechanical Fuse Size NH00 | ||
Fuse Current 160A | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Three pole NH strip type fuse switch disconnector, size NH00 includes fuse monitoring and supports vertical mounting positions. It is universally suitable for top and bottom cable outgoers and is supplied without NH fuse links.
RoHS compliant
Globally Marketable
