Schneider Electric Switch Body, 3 Pole, 6A Max Current
- RS Stock No.:
- 288-7192
- Mfr. Part No.:
- GS1AF23
- Manufacturer:
- Schneider Electric
Price Each**
€59.75
(exc. VAT)
€73.49
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €59.75 |
**price indicative
Related links
- Siemens Fuse Switch Disconnector 6A Max Current, 0.3A Fuse Current
- BACO Switch Body 16A Max Current
- Eaton Switch Body 25A Max Current, 25A Fuse Current
- Schneider Electric Switch Body 83A Max Current, 200A Fuse Current
- Siemens Fuse Switch Disconnector 6A Max Current, 6A Fuse Current
- Switch Body 400A Max Current
- Switch Body 16A Max Current
- Switch Body 32A Max Current