BACO Switch Body, 3 Pole, 16A Max Current
- RS Stock No.:
- 288-4606
- Distrelec Article No.:
- 135-11-958
- Mfr. Part No.:
- IUG 12-1103-EJ48
- Manufacturer:
- BACO
Subtotal (1 unit)**
€36.82
(exc. VAT)
€45.29
(inc. VAT)
51 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €36.82 |
**price indicative
- RS Stock No.:
- 288-4606
- Distrelec Article No.:
- 135-11-958
- Mfr. Part No.:
- IUG 12-1103-EJ48
- Manufacturer:
- BACO
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Switch Body 16A Max Current
- Schneider Electric Switch Body 6A Max Current
- Schneider Electric Switch Body 83A Max Current, 200A Fuse Current
- Eaton Switch Body 25A Max Current, 25A Fuse Current
- BACO 20A, Handle Actuator
- Siemens Switch Disconnector 16A Max Current
- Siemens Fuse Switch Disconnector 16A Max Current
- ABB Fuse Switch Disconnector 16A Max Current, 16A Fuse Current