- RS Stock No.:
- 676-3233
- Mfr. Part No.:
- GS2S3
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each
€1,513.80
(exc. VAT)
€1,861.97
(inc. VAT)
Units | Per unit |
1 + | €1,513.80 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 676-3233
- Mfr. Part No.:
- GS2S3
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
GS2 series fusible disconnect switches
TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.
Note
Handle available separately.
Standards
IEC 60947-3
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 630A |
Mounting Type | DIN Rail |
Electrical Phase | 3 |
Normal State Configuration | 3NO |
Range | TeSys |
Series | GS2S |
Mechanical Fuse Size | 3 |
Better World Verification | Green Premium |
Terminal Type | Cable |
Better World Product | Yes |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |