Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 32A Max Current
- RS Stock No.:
- 708-1747
- Mfr. Part No.:
- GS2DB3
- Manufacturer:
- Schneider Electric
Price Each**
€93.44
(exc. VAT)
€114.93
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €93.44 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 708-1747
- Mfr. Part No.:
- GS2DB3
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Fuse Switch Disconnector 32A Max Current
- Schneider Electric Fuse Switch Disconnector 32A Max Current
- Schneider Electric Fuse Switch Disconnector 32A Max Current
- Socomec Fuse Switch Disconnector 32A Max Current
- Socomec Fuse Switch Disconnector 32A Max Current
- Siemens Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- Eaton Fuse Switch Disconnector 32A Max Current