- RS Stock No.:
- 608-7946
- Mfr. Part No.:
- GS1DD4
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price Each
€256.67
(exc. VAT)
€315.70
(inc. VAT)
Units | Per unit |
1 + | €256.67 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-7946
- Mfr. Part No.:
- GS1DD4
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fused switch-disconnectors GS1 series
Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 + N |
Maximum Current | 32A |
Mounting Type | DIN Rail |
Electrical Phase | 3 |
Normal State Configuration | 4NO |
Range | TeSys |
Series | GS1 DD |
Mechanical Fuse Size | 10 x 38mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Terminal Type | Screw |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |