MK Electric 13A 4 Gang Switched Fused Spur BS 5733

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€20.62

(exc. VAT)

€25.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€20.62-
10 - 49€19.565%
50 +€18.589%

*price indicative

RS Stock No.:
456-787
Mfr. Part No.:
K3042 WHI
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Switched

Yes

Product Type

Fused Spur

Number of Gangs

4

Current Rating

13A

Material

Heavy Gauge Steel

Standards/Approvals

BS 5733

Mount Type

Surface

Finish

Metallic Powder Paint, Corrosion, Scratch Resistant

Colour

White

Number of Poles

2

Depth

47mm

Height

86mm

Range

Metalclad Plus

Earth Terminal

Yes

Width

86mm

Fixing Standard

BS

Minimum Box Depth

16mm

Trip Current

30mA

Voltage

127V

RoHS Status: Exempt

COO (Country of Origin):
GB

13A Fused Connection Units


Tough and impact resistant

Backed out terminal screws

Clear terminal markings

Double Pole switching

Stylish design

Finish is corrosion and scratch resistant

Mounting boxes not supplied

MK White Metalclad Plus


A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Outer casing is manufactured from tough mild steel with a scratch resistant paint finish

3-pin operated safety shutter on all sockets

Easy to install *Double pole switches on all products

Neutral contact makes first and breaks last for added safety

Minimum 3mm contact gap for safety switch isolation

Fuse carrier can be padlocked in open position for safe maintenance

Can be flush or surface mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy