Schneider Electric 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS Stock No.:
- 908-8905
- Mfr. Part No.:
- GGBL5013S
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€203.48
(exc. VAT)
€250.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.48 | €20.348 |
*price indicative
- RS Stock No.:
- 908-8905
- Mfr. Part No.:
- GGBL5013S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fused Spur | |
| Switched | Yes | |
| Number of Gangs | 2 | |
| Current Rating | 13A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | BS 1363 | |
| Mount Type | Wall | |
| Colour | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | By Screwing | |
| Number of Poles | 2 | |
| Height | 87mm | |
| Depth | 25mm | |
| Range | Lisse | |
| Width | 87mm | |
| Series | Lisse | |
| Voltage | 250V | |
| Faceplate Depth | 7mm | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fused Spur | ||
Switched Yes | ||
Number of Gangs 2 | ||
Current Rating 13A | ||
Material Urea Formaldehyde | ||
Standards/Approvals BS 1363 | ||
Mount Type Wall | ||
Colour White | ||
IP Rating IP20 | ||
Screwed/Screwless By Screwing | ||
Number of Poles 2 | ||
Height 87mm | ||
Depth 25mm | ||
Range Lisse | ||
Width 87mm | ||
Series Lisse | ||
Voltage 250V | ||
Faceplate Depth 7mm | ||
Fixing Standard BS | ||
- COO (Country of Origin):
- CN
Lisse Fused Spurs
The introduction of the switched fused spur compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this fused spur are enhanced with screw caps to conceal the fixing screws and provide a high Durable high-quality Urea
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Standards
Protection Rating: IP20
BS EN 1363
BS EN 1363
Related links
- Schneider Electric 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 2 Gang Switched Fused Spur BS 1363 IP20
- MK Electric 13A 1 Gang Switched Fused Spur BS 1363 Pt. 2 IP66, IP56
- MK Electric 13A 1 Gang Switched Fused Spur BS 1363 Pt 4
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20
- MK Electric 13A 1 Gang Switched Fused Spur BS 4177:1992 NF C61-314 BS EN
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363
