Timeguard 13A 1 Gang Switched Fused Spur IP66
- RS Stock No.:
- 918-6936
- Mfr. Part No.:
- WXT103N
- Manufacturer:
- Timeguard
Bulk discount available
Subtotal (1 unit)**
€66.86
(exc. VAT)
€82.24
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €66.86 |
10 - 49 | €63.51 |
50 + | €60.18 |
**price indicative
Related links
- Timeguard 13A 1 Gang Switched Fused Spur IP66
- MK Electric 13A 1 Gang Switched Fused Spur IP66
- BG Electrical 13A 1 Gang Switched Fused Spur IP66
- MK Electric 13A 1 Gang Switched Fused Spur
- Contactum 13A 1 Gang Switched Fused Spur IP2X
- RS PRO 13A 1 Gang Switched Fused Spur
- Powerbreaker 13A 1 Gang Switched Fused Spur EN 61543
- RS PRO 10A 1 Gang Switched Fused Spur IP67