Industrial Scientific Portable Gas Detector for Carbon Monoxide, Hydrogen Sulphide, Methane, Nitrogen Dioxide, Oxygen,
- RS Stock No.:
- 182-3833
- Mfr. Part No.:
- VTS-K1231100201
- Manufacturer:
- Industrial Scientific
View all Gas Detectors
5 In stock for delivery within 2 working days
Price Each
€722.37
(exc. VAT)
€888.52
(inc. VAT)
units | Per unit |
1 + | €722.37 |
- RS Stock No.:
- 182-3833
- Mfr. Part No.:
- VTS-K1231100201
- Manufacturer:
- Industrial Scientific
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VENTIS MX4 Multi Gas Detector
The VENTIS MX4 from Industrial Scientific is a multi-gas monitor detector which is lightweight and portable that can detect combustible gases, methane, oxygen, carbon monoxide, hydrogen sulphide, nitrogen dioxide and sulphur dioxide. It has an electrochemical sensor technology that detects and monitors the concentration level of gases. If any gas detected, an alarm gets triggered along with a warning sound at 95dB at 30cms.
Features and Benefits
Configures with or without a pump
Available with a black or safety orange overmold
Compatible with the Ventis slide on pump
Increased instrument visibility with a safety orange overmold
Realise true portability with multi-gas protection in single gas size
Use the extended range battery – choice of three batteries with 12 hours, 18 hours, or 20 hours (without pump)
Discover a better way to do gas detection with the Ventis on iNet
Easy to read display
Available with a black or safety orange overmold
Compatible with the Ventis slide on pump
Increased instrument visibility with a safety orange overmold
Realise true portability with multi-gas protection in single gas size
Use the extended range battery – choice of three batteries with 12 hours, 18 hours, or 20 hours (without pump)
Discover a better way to do gas detection with the Ventis on iNet
Easy to read display
Applications
Accurately detection of flammable gas
Mostly use in industrial area
Mostly use in industrial area
Sensors and Measuring Ranges
Combustible gases: 0-100% LEL in 1% increments
Methane (CH4): 0-5% of vol in 0.01% increments
Oxygen (O2): 0-30% of vol in 0.1% increments
Carbon monoxide (CO): 0-1,000 ppm in 1 ppm increments
Hydrogen Sulphide (H2S): 0-500 ppm in 0.1 ppm increments
Nitrogen Dioxide (NO2): 0-150 ppm in 0.1 ppm increments
Sulphur Dioxide (SO2): 0-150 ppm in 0.1 ppm increments
Methane (CH4): 0-5% of vol in 0.01% increments
Oxygen (O2): 0-30% of vol in 0.1% increments
Carbon monoxide (CO): 0-1,000 ppm in 1 ppm increments
Hydrogen Sulphide (H2S): 0-500 ppm in 0.1 ppm increments
Nitrogen Dioxide (NO2): 0-150 ppm in 0.1 ppm increments
Sulphur Dioxide (SO2): 0-150 ppm in 0.1 ppm increments
Specifications
Attribute | Value |
Gases Detected | Carbon Monoxide, Hydrogen Sulphide, Methane, Nitrogen Dioxide, Oxygen, Sulphur Dioxide |
ATEX Approval | Yes |
Meter Type | Portable |
Display Type | LCD |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | Lithium-Ion |
Dimensions | 103 x 58 x 30mm |
Weight | 182g |
Hazardous Area Certification | ATEX, IECEx |
Model Number p | Ventis MX4 |
Length | 58mm |
Maximum Operating Temperature | +50°C |
Width | 103mm |
Height | 30mm |
Minimum Operating Temperature | -20°C |