Bourns, GDT35 200V 20kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 264-5525
- Mfr. Part No.:
- GDT35-20-S1-RP
- Manufacturer:
- Bourns
Discontinued
- RS Stock No.:
- 264-5525
- Mfr. Part No.:
- GDT35-20-S1-RP
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | GDT35 | |
| Suppressor Type | 3 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 20kA | |
| DC Spark Over Voltage | 200V | |
| Impulse Spark Over Voltage | 640V | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series GDT35 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 200V | ||
Impulse Spark Over Voltage 640V | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CR
The Bourns GDT35 Series Next-Generation 3-Electrode Gas Discharge Tube Arrestor have been designed using Bourns proprietary, advanced computer simulation techniques and offer superb maximum impulse voltage limiting specifications for this class of GDT in a small, environmentally rugged surface mount package. The performance delivered in the Bourns GDT35 Series helps to significantly heighten protection against induced voltage transients such as lightning and AC induction. The enhanced level of protection with tighter voltage limiting provided during fast-rising events is designed to reduce stress on downstream components compared to current GDT designs in the same application.
Fast response time
Wide temperature range
High surge current rating
Low capacitance and insertion loss
Stable performance throughout life
Small surface mount package
Wide temperature range
High surge current rating
Low capacitance and insertion loss
Stable performance throughout life
Small surface mount package
Related links
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
