RS PRO Steel Gas Strut, with Ball & Socket Joint, 476 mm Extended Length, 200 mm Stroke Length

Subtotal (1 unit)*

€43.46

(exc. VAT)

€53.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 24 November 2026
  • Plus 120 unit(s) shipping from 18 January 2027
  • Plus 60 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.46

*price indicative

RS Stock No.:
268-7054
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gas Strut

Cylinder Material

Steel

Rod Connection Thread

M8 x 1.25

End Connector Material

Steel

End Connector Type

Ball & Socket Joint

Extended Length

476mm

Stroke Length

200mm

Rod Diameter

6mm

Maximum Force

400N

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Steel Gas Strut, with Ball & Socket Joint, 476 mm Extended Length, 200mm Stroke Length


Elevate your projects to new heights with our high-quality steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, black-coated body and a robust nitride rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.

Why Would You Choose Steel Gas Struts


Overall, RS PRO steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.

Features and Benefits


  • Adjustable Nitride Gas Strut

  • Bleed valve adjustability

  • Make adjustment without removing the spring, saving considerable time and effort

  • Black Coated body

  • Durable rod with nitride to improve sealing and wear characteristics

  • Ball and Socket joint

  • Multiple lengths available

  • Supplied


  • 2 x Gas struts

  • 4 x End fittings (pre-assembled on the gas springs)

  • 1 x Allen Key

  • Applications


  • Marine Applications

  • Furniture Manufacture Applications

  • Medical Applications

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy