Klinger Nitrile Rubber, Compressed Fibre Gasket Sheet, Green, 3 mm Thick, 400 °C 750 mm 500mm
- RS Stock No.:
- 855-939
- Mfr. Part No.:
- SOFS003000300XXRECT855939
- Manufacturer:
- Klinger
Image representative of range
Get a bulk buy discount
Add 5 more to save €24.30
View bulk pricing optionsSubtotal (1 unit)*
€121.48
(exc. VAT)
€149.42
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 72 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €121.48 | - |
| 5 + | €116.62 | €24.30 |
*price indicative
- RS Stock No.:
- 855-939
- Mfr. Part No.:
- SOFS003000300XXRECT855939
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Thickness | 3mm | |
| Product Type | Gasket Sheet | |
| Material | Nitrile Rubber, Compressed Fibre | |
| Maximum Operating Temperature | 400°C | |
| Colour | Green | |
| Finish | Anti-Stick Surface | |
| Maximum Operating Pressure | 100 bar | |
| Standards/Approvals | No | |
| Width | 500mm | |
| Length | 750mm | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Thickness 3mm | ||
Product Type Gasket Sheet | ||
Material Nitrile Rubber, Compressed Fibre | ||
Maximum Operating Temperature 400°C | ||
Colour Green | ||
Finish Anti-Stick Surface | ||
Maximum Operating Pressure 100 bar | ||
Standards/Approvals No | ||
Width 500mm | ||
Length 750mm | ||
- COO (Country of Origin):
- AT
Klingersil® C4400 Gasket Material
A compressed synthetic fibre jointing material, composed of aramid fibres with NBR (Nitrile Butadiene Rubber) binder
Colour : green both sides
Finish : Anti-stick surfaces
Suitable for use with air, water, steam, oils, fuels and gases. Particularly suitable for use in internal combustion engines, compressors and hydraulic applications
Approvals
BS 2815B (Physical Conformity). BAM UVV28 for use with oxygen. DIN-DVGW 88.02e052 for Gas Industry.
Related links
- Klinger Nitrile Butadiene Rubber Black 450 °C 750 mm 500mm
- Klinger Compressed Fibre Green 400 °C 750 mm 500mm
- RS PRO Compressed Fibre Gasket Sheet 800 μm Thick, 440 °C 750 mm 500mm
- RS PRO Compressed Fibre Gasket Sheet 500 μm Thick, 440 °C 750 mm 500mm
- RS PRO Compressed Fibre Gasket Sheet 2 mm Thick, 440 °C 750 mm 500mm
- RS PRO Compressed Fibre Gasket Sheet 3 mm Thick, 440 °C 750 mm 500mm
- RS PRO Compressed Fibre Gasket Sheet 1.5 mm Thick, 440 °C 750 mm 500mm
- Klinger Nitrile Rubber (NBR) Gasket Sheet 2 mm Thick, 400 °C 750 mm 500mm
