ifm electronic FKM Gasket Gasket, 18mm Bore, 23mm Outer Diameter
- RS Stock No.:
- 186-805
- Mfr. Part No.:
- E30522
- Manufacturer:
- ifm electronic
Price Each**
€2.32
(exc. VAT)
€2.85
(inc. VAT)
Temporarily out of stock - back order for despatch 25-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.32 |
**price indicative
Related links
- ifm electronic FKM Gasket Gasket 16.5mm Outer Diameter
- ifm electronic FKM Gasket Gasket 23.9mm Outer Diameter
- ifm electronic FKM Gasket Gasket
- RS PRO FKM O-Ring O-Ring 23mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 23mm Outer Diameter
- ifm electronic FKM O-Ring O-Ring 11.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 23mm Outer Diameter
- ifm electronic FKM O-Ring O-Ring 32mm Outer Diameter