ifm electronic FKM Gasket Gasket, 11.6mm Bore, 16.5mm Outer Diameter
- RS Stock No.:
- 186-790
- Mfr. Part No.:
- E30520
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
€15.72
(exc. VAT)
€19.34
(inc. VAT)
Temporarily out of stock - back order for despatch 08-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.72 |
**price indicative
Related links
- ifm electronic FKM Gasket Gasket 16.5mm Outer Diameter
- ifm electronic EPDM Gasket Gasket 16.5mm Outer Diameter
- ifm electronic FKM Gasket Gasket 35.7mm Outer Diameter
- ifm electronic FKM Gasket Gasket 23mm Outer Diameter
- ifm electronic FKM Gasket Gasket 23.9mm Outer Diameter
- ifm electronic FKM Gasket Gasket
- RS PRO FKM O-Ring O-Ring 16.5mm Outer Diameter
- ifm electronic FKM O-Ring O-Ring 11.5mm Outer Diameter