ifm electronic EPDM O-Ring O-Ring, 26mm Bore, 32mm Outer Diameter
- RS Stock No.:
- 187-418
- Mfr. Part No.:
- E30438
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €5.34 |
*price indicative
- RS Stock No.:
- 187-418
- Mfr. Part No.:
- E30438
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Type | O-Ring | |
Material | EPDM | |
Inside Diameter | 26mm | |
Outside Diameter | 32mm | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 26mm | ||
Outside Diameter 32mm | ||
Related links
- ifm electronic FKM O-Ring O-Ring 32mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 32mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 28mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 11.5mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 54.28mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 18.4mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 24mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 9.5mm Outer Diameter