RS PRO Nitrile Rubber O-Ring O-Ring, 26mm Bore, 32mm Outer Diameter
- RS Stock No.:
- 196-5036
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €4.12 | €0.082 |
5 - 9 | €4.04 | €0.081 |
10 - 24 | €3.96 | €0.079 |
25 + | €3.86 | €0.077 |
*price indicative
- RS Stock No.:
- 196-5036
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 26mm | |
Outside Diameter | 32mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 3mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 26mm | ||
Outside Diameter 32mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 3mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- ifm electronic FKM O-Ring O-Ring 32mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 32mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 29mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 30mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 28mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 32mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 32mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 32mm Outer Diameter