ifm electronic Nitrile Rubber (NBR) Gasket Gasket, 12 mm ID, 21 mm OD
- RS Stock No.:
- 190-933
- Mfr. Part No.:
- E30111
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 50 units)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.11 | €0.702 |
*price indicative
- RS Stock No.:
- 190-933
- Mfr. Part No.:
- E30111
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Gasket | |
| Sub Type | Gasket | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 12mm | |
| Outside Diameter | 21mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Gasket | ||
Sub Type Gasket | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 12mm | ||
Outside Diameter 21mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Ifm electronic Gasket is engineered for high performance sealing in medium temperature applications, making it an ideal choice for various industrial uses. Designed to endure operating temperatures ranging from 30°C to 100°C, it showcases remarkable reliability under both ambient and operational conditions. Crafted from durable materials such as NBR and steel, this gasket not only boasts a robust structure but also ensures optimal sealing under high pressure scenarios up to 400 bar. Each unit is precisely manufactured to meet stringent standards, ensuring a trusted fit for your machinery. With a weight of just 96.5 grams, it combines strength and lightweight design, catering to diverse engineering needs. Whether you are looking to replace a worn part or equip new systems, this gasket delivers confidence and performance, helping to maintain peak operational efficiency in your applications.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
Very high pressure rating
Wide operating temperature range
Related links
- ifm electronic Nitrile Rubber (NBR) Gasket Gasket 20.57 mm OD
- Schneider Electric Ethylene Propylene Diene Monomer Gasket Gasket 16 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 33 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 32.1 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 55 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 16 mm OD
