ifm electronic Centellen Flat Seal Seal, 23.5 mm ID, 30 mm OD
- RS Stock No.:
- 190-972
- Mfr. Part No.:
- E40246
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 10 units)*
€11.06
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.06 | €1.106 |
*price indicative
- RS Stock No.:
- 190-972
- Mfr. Part No.:
- E40246
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Seal | |
| Sub Type | Flat Seal | |
| Material | Centellen | |
| Inside Diameter | 23.5mm | |
| Outside Diameter | 30mm | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Seal | ||
Sub Type Flat Seal | ||
Material Centellen | ||
Inside Diameter 23.5mm | ||
Outside Diameter 30mm | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flat Seal is designed for optimal performance in sealing applications. Engineered with precision, this component is ideal for various mechanical uses, ensuring durability and reliability. The weight and dimensions are tailored to offer an efficient fit, making installation straightforward. Crafted from high quality materials, this product stands up against wear and tear while maintaining functionality. With a sleek design that complements its practical use, it effectively addresses sealing needs in a range of environments, from industrial to commercial settings. The thoughtful design of this product aims to enhance user experience by simplifying the installation process and providing long lasting performance.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
Related links
- ifm electronic Centellen Rubber Seal Seal 11.3 mm OD
- ifm electronic Centellen Rubber Seal Seal 18.5 mm OD
- ifm electronic Centellen Rubber Seal Seal 38 mm OD
- ifm electronic Centellen Rubber Seal Seal 24 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 32.1 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 33 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 16 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 55 mm OD
