RS PRO Nitrile Rubber O-Ring O-Ring, 9mm Bore, 12.6mm Outer Diameter
- RS Stock No.:
- 196-4838
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€5.22
(exc. VAT)
€6.42
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €5.22 | €0.104 |
5 - 9 | €5.12 | €0.102 |
10 - 24 | €5.03 | €0.101 |
25 + | €4.91 | €0.098 |
*price indicative
- RS Stock No.:
- 196-4838
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 9mm | |
Outside Diameter | 12.6mm | |
Thickness | 1.8mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 9mm | ||
Outside Diameter 12.6mm | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 14mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 17mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 15mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 11mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 12mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 10mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 13mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 12.6mm Outer Diameter