RS PRO Nitrile Rubber O-Ring O-Ring, 70mm Bore, 74mm Outer Diameter
- RS Stock No.:
- 196-4925
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 20 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €7.38 | €0.369 |
5 - 9 | €7.22 | €0.361 |
10 - 24 | €7.08 | €0.354 |
25 + | €6.95 | €0.348 |
*price indicative
- RS Stock No.:
- 196-4925
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 70mm | |
Outside Diameter | 74mm | |
Thickness | 2mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 70mm | ||
Outside Diameter 74mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 74mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 74mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 74mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 74mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 74mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 80mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 76mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 73mm Outer Diameter