RS PRO Nitrile Rubber O-Ring O-Ring, 76mm Bore, 80mm Outer Diameter
- RS Stock No.:
- 196-4929
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)*
€3.63
(exc. VAT)
€4.46
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €3.63 | €0.363 |
5 - 9 | €3.55 | €0.355 |
10 - 24 | €3.49 | €0.349 |
25 + | €3.42 | €0.342 |
*price indicative
- RS Stock No.:
- 196-4929
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 76mm | |
Outside Diameter | 80mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 2mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 76mm | ||
Outside Diameter 80mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 2mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 80mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 80mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 80mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 85mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 82mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 81mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 79mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 83mm Outer Diameter