RS PRO Nitrile Rubber O-Ring O-Ring, 74mm Bore, 80mm Outer Diameter

Bulk discount available

Subtotal (1 bag of 20 units)*

€4.72

(exc. VAT)

€5.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4€4.72€0.236
5 - 9€4.66€0.233
10 +€4.55€0.228

*price indicative

RS Stock No.:
196-5073
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

74mm

Outside Diameter

80mm

Minimum Operating Temperature

-30°C

Thickness

3mm

Maximum Operating Temperature

+90°C

Related links