RS PRO Nitrile Rubber O-Ring O-Ring, 12mm Bore, 22mm Outer Diameter
- RS Stock No.:
- 196-5148
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€8.85
(exc. VAT)
€10.89
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €8.85 | €0.177 |
5 - 9 | €8.68 | €0.174 |
10 - 24 | €8.48 | €0.17 |
25 + | €8.32 | €0.166 |
*price indicative
- RS Stock No.:
- 196-5148
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 12mm | |
Outside Diameter | 22mm | |
Thickness | 5mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 12mm | ||
Outside Diameter 22mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 22mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 22mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 22mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 22mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 22mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 22mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 18mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 14mm Outer Diameter