Bulk discount available
Subtotal (1 bag of 25 units)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €12.26 | €0.49 |
5 - 9 | €12.04 | €0.482 |
10 - 24 | €11.77 | €0.471 |
25 + | €11.53 | €0.461 |
*price indicative
- RS Stock No.:
- 196-5612
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 6.5mm | |
Outside Diameter | 8.06mm | |
Thickness | 0.78mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 6.5mm | ||
Outside Diameter 8.06mm | ||
Thickness 0.78mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 10.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 8.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 9.5mm Outer Diameter
- ifm electronic FKM O-Ring O-Ring 9.5mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 10.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 9.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 8.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 10.5mm Outer Diameter