Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring O-Ring, 15.1mm Bore, 20.5mm Outer Diameter
- RS Stock No.:
- 204-0968
- Mfr. Part No.:
- 115481
- Manufacturer:
- Hutchinson Le Joint Français
Bulk discount available
Subtotal (1 bag of 10 units)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €8.28 | €0.828 |
5 - 9 | €7.96 | €0.796 |
10 - 24 | €7.79 | €0.779 |
25 + | €7.61 | €0.761 |
*price indicative
- RS Stock No.:
- 204-0968
- Mfr. Part No.:
- 115481
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | O-Ring | |
Material | Rubber : FKM 7DF2067 | |
Inside Diameter | 15.1mm | |
Outside Diameter | 20.5mm | |
Minimum Operating Temperature | -25°C | |
Thickness | 2.7mm | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material Rubber : FKM 7DF2067 | ||
Inside Diameter 15.1mm | ||
Outside Diameter 20.5mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 2.7mm | ||
Maximum Operating Temperature +250°C | ||
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 20.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 20.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring O-Ring 25.5mm Outer Diameter