RS PRO FKM O-Ring O-Ring, 15.1mm Bore, 20.5mm Outer Diameter
- RS Stock No.:
- 255-6521
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €5.93 | €1.186 |
*price indicative
- RS Stock No.:
- 255-6521
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 15.1mm | |
Outside Diameter | 20.5mm | |
Thickness | 2.7mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 15.1mm | ||
Outside Diameter 20.5mm | ||
Thickness 2.7mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring O-Ring 20.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 20.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 20.5mm Outer Diameter