Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 60.58mm Bore, 73.03mm Outer

Subtotal (1 bag of 10 units)*

€109.30

(exc. VAT)

€134.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€109.30€10.93

*price indicative


RS Stock No.:
229-6278
Mfr. Part No.:
207336
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

Bonded Seals

Material

Rubber : PC851 & washer : Mild Steel

Inside Diameter

60.58mm

Outside Diameter

73.03mm

Thickness

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Related links