Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 42.93mm Bore, 52.38mm Outer
- RS Stock No.:
- 229-6314
- Mfr. Part No.:
- 208176
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
€79.17
(exc. VAT)
€97.38
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €79.17 | €7.917 |
*price indicative
- RS Stock No.:
- 229-6314
- Mfr. Part No.:
- 208176
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | Bonded Seals | |
Material | Rubber : PC851 & washer : Mild Steel | |
Inside Diameter | 42.93mm | |
Outside Diameter | 52.38mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 2.5mm | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type Bonded Seals | ||
Material Rubber : PC851 & washer : Mild Steel | ||
Inside Diameter 42.93mm | ||
Outside Diameter 52.38mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature +120°C | ||
Related links
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 52.38mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring 52.38mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 52.38mm
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 57.15mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 73.03mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 26.92mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 22.23mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 25.4mm Outer