Hutchinson Le Joint Français Rubber O-Ring O-Ring, 25.12 mm ID, 28.68 mm OD

Subtotal (1 bag of 10 units)*

€8.64

(exc. VAT)

€10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€8.64€0.864

*price indicative

RS Stock No.:
243-4140
Mfr. Part No.:
124203
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber

Inside Diameter

25.12 mm

Outside Diameter

28.68 mm

Minimum Operating Temperature

-25°C

Colour

Black

Thickness

1.78mm

Maximum Operating Temperature

250°C

Hardness

Shore A 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Hutchinson Le Joint Français offers O-ring is a circular ring has Tensile strength 15 Mpa. It has good resistance for Heat ,Mineral oils ,Domestic gas ,Atmospheric agents ,Fuels ,Aromatic and aliphatic agents also it shows poor resistance for Bases and Brake fluids.

It has 25.12 mm Inside diameter

It has 1.78 mm Cross-section

It has Black colour

It has 250 °C Peak temperature