Hutchinson Le Joint Français Rubber O-Ring O-Ring, 25.12 mm ID, 28.68 mm OD

Subtotal (1 bag of 10 units)*

€2.90

(exc. VAT)

€3.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€2.90€0.29

*price indicative

RS Stock No.:
243-4142
Mfr. Part No.:
125203
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber

Inside Diameter

25.12mm

Outside Diameter

28.68mm

Colour

Black

Minimum Operating Temperature

-30°C

Thickness

1.78mm

Maximum Operating Temperature

120°C

Hardness

Shore A 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Hutchinson Le Joint Français offers O-ring is a circular ring has Tensile strength 17 Mpa. It has good resistance of Mineral oils,Domestic gas,Water up to 70 °C,Fuels and Aliphatic solvants also it shows poor resistance for Acids, Atmospheric agents, Brake fluids.

It has 25.12 mm Inside diameter

It has 1.78 mm Cross-section

It has Black colour

It has 175 °C Peak temperature

Related links