Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 4.5mm Bore, 7mm Outer
- RS Stock No.:
- 251-3135
- Mfr. Part No.:
- 205505
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
€143.93
(exc. VAT)
€177.03
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €143.93 | €2.879 |
*price indicative
- RS Stock No.:
- 251-3135
- Mfr. Part No.:
- 205505
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | Bonded Seals | |
Material | Rubber : 7DF2075 & washer : Stainless Steel | |
Inside Diameter | 4.5mm | |
Outside Diameter | 7mm | |
Minimum Operating Temperature | -25°C | |
Thickness | 1mm | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type Bonded Seals | ||
Material Rubber : 7DF2075 & washer : Stainless Steel | ||
Inside Diameter 4.5mm | ||
Outside Diameter 7mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1mm | ||
Maximum Operating Temperature +250°C | ||
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring 7mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 7mm Outer Diameter
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 7mm Outer Diameter
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 6.35mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 19mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 32mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 7.5mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 18mm Outer