Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 4.5mm Bore, 7mm Outer Diameter

Subtotal (1 bag of 50 units)*

€67.83

(exc. VAT)

€83.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€67.83€1.357

*price indicative


RS Stock No.:
229-6208
Mfr. Part No.:
205236
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

Bonded Seals

Material

Rubber : PC851 & washer : Mild Steel

Inside Diameter

4.5mm

Outside Diameter

7mm

Minimum Operating Temperature

-30°C

Thickness

1mm

Maximum Operating Temperature

+120°C

Related links