RS PRO Nitrile O-Ring O-Ring, 2.8mm Bore, 6mm Outer Diameter

Subtotal (1 bag of 100 units)*

€6.09

(exc. VAT)

€7.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€6.09€0.061

*price indicative

RS Stock No.:
255-5693
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

Nitrile

Inside Diameter

2.8mm

Outside Diameter

6mm

Minimum Operating Temperature

-30°C

Thickness

1.6mm

Maximum Operating Temperature

+90°C

Related links