RS PRO FKM O-Ring O-Ring, 2.8mm Bore, 6.6mm Outer Diameter
- RS Stock No.:
- 255-6513
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€9.81
(exc. VAT)
€12.07
(inc. VAT)
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €9.81 | €0.196 |
*price indicative
- RS Stock No.:
- 255-6513
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 2.8mm | |
Outside Diameter | 6.6mm | |
Thickness | 1.9mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 2.8mm | ||
Outside Diameter 6.6mm | ||
Thickness 1.9mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 6.6mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 4.8mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 6.6mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 5.8mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 6mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 21mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 22mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 20mm Outer Diameter