RS PRO FKM O-Ring O-Ring, 51mm Bore, 55mm Outer Diameter

Subtotal (1 bag of 5 units)*

€8.92

(exc. VAT)

€10.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€8.92€1.784

*price indicative


RS Stock No.:
255-6370
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

FKM

Inside Diameter

51mm

Outside Diameter

55mm

Thickness

2mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+200°C

Related links