RS PRO FKM O-Ring O-Ring, 45mm Bore, 55mm Outer Diameter

Subtotal (1 bag of 2 units)*

€9.25

(exc. VAT)

€11.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€9.25€4.625

*price indicative


RS Stock No.:
255-6503
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

FKM

Inside Diameter

45mm

Outside Diameter

55mm

Minimum Operating Temperature

-15°C

Thickness

5mm

Maximum Operating Temperature

+200°C

Related links