Login / Register to access your benefits
Recently searched

    RS PRO Nitrile O-Ring O-Ring, 5.8mm Bore, 9.6mm Outer Diameter

    Subtotal (1 bag of 100 units)*

    €5.93

    (exc. VAT)

    €7.29

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 +€5.93€0.059

    *price indicative

    RS Stock No.:
    255-7007
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    5.8mm

    Outside Diameter

    9.6mm

    Thickness

    1.9mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Related links