Login / Register to access your benefits
Recently searched

    RS PRO EPDM O-Ring O-Ring, 6mm Bore, 9.6mm Outer Diameter

    Subtotal (1 bag of 100 units)*

    €9.52

    (exc. VAT)

    €11.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 +€9.52€0.095

    *price indicative

    RS Stock No.:
    258-7621
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    EPDM

    Inside Diameter

    6mm

    Outside Diameter

    9.6mm

    Minimum Operating Temperature

    -30°C

    Thickness

    1.8mm

    Maximum Operating Temperature

    +120°C

    Related links